
Number
Highlights & Details
TRU COMPONENTS Cat.7a S/FTP Solid Cable 50 m
- 99.99% oxygen-free copper
- CPR-Dca certified
- Suitable for networks up to 10 Gigabit/s at 1300 MHz
Our service for you
Technical specifications
- Product type
Network cable
CAT 7a
S/FTP
- No. of leads
8 x
- Cross section (each core)
0.26 mm²
- Cross section
4 x 2 x 0.26 mm²
- Cable features
double shielding
Metal foil shield
Braided shield
- Outside Ø
7.40 mm
- Factory colour
Orange
- Max. frequency
1300 MHz
- Content
50 m
- AWG max.
23
- Manufacturer part #
TC-8456100
- Type
TC-8456100
- Insulation material
Foam Skin PE
- RoHS-compliant
Yes
- Min. temperature range (flexible installation)
0 °C
- Max. temperature range (flexible installation)
50 °C
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
75 °C
- Standards
CPR-Dca certified
- Max. length sold by the metre
50 m
- Twisted pair cabling (part 1)
Yes (1)
Documents & Downloads
Datasheet
Datasheet 2114025 TRU COMPONENTS Network cable CAT 7a S/FTP 4 x 2 x 0.26 mm² CPR-Dca classified Orange 50 m
User & Safety Instructions
User & Safety Instructions 2114025 TRU COMPONENTS Network cable CAT 7a S/FTP 4 x 2 x 0.26 mm² CPR-Dca classified Orange 50 m
Description
Reliable data transfer for your network
The TRU COMPONENTS network cable category 7A ensures fast transfer rates of up to 10,000 MBit/s and is thus 10x faster than category 6 and 100x faster than category 5. Means no more sluggishness during high data volume transfers such as HD streaming and some server applications. Which makes this highly flexible patch cable a viable Wi-Fi alternative. The advantages are obvious: No radiation exposure, maximum security, but above all no speed loss - whatever is fed on one side, comes out on the other side.
Noise Supression Shielding (S/FTP)
The CAT7A network cable from TRU COMPONENTS is multiple shielded. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.
Data transfer by means of CCA (aluminum)
CCA marks bi-metallic one- and multi-wired lines/cables with copper-plated aluminium core for high-frequency usage areas. The skin effect, also known as current displacement, is a physical phenomenon caused by high-frequency alternating currents. The current density in the inside of the conductor becomes lower with increasing frequency than that at the outer surface. The inner cross-section area of a conductor through which high-frequency alternating current is flowing practically does not do any transmission function.
The network cable - CCA is thus a really economical and weight-reduced alternative to the conventional full-copper line and this at equivalent power and transmission characteristcs.
This text is machine translated.
Scope of delivery
- Solid cable

