
Number
Highlights & Details
Pin enclosure - cable RM 2.54 mm
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 18
Our service for you
Technical specifications
- Product type
Pin housing cable
- Connector type
Pin strip, straight
- No. of rows
2
- Connector system
wire-to-board
- Series
Micro-MaTch
- CS
2.54 mm
- Pins per row
9
- Total number of pins
18
- Width
5 mm
- Pin shape
Rectangular
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Content
1 pc(s)
- Dim
(L x W x H) 23.62 x 5 x 5.10 mm
- Connection
Cut & Clip
- Case material
PBT fibreglass-reinforced, UL 94 V-0
- Manufacturer part #
1589855
- Factory colour
Red
- Contact material
Phosphorus bronze
- Height
5.10 mm
- Length
23.62 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
D28-18 BT6-G
Documents & Downloads
Datasheet
Datasheet 1589855 TRU COMPONENTS Pin housing cable Micro-MaTch Total number of pins 18 Contact spacing: 2.54 mm 1589855 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1589855 TRU COMPONENTS Pin housing cable Micro-MaTch Total number of pins 18 Contact spacing: 2.54 mm 1589855 1 pc(s)

