
Number
Highlights & Details
- Content 1 pc(s)
- No. of rows 1
- Pins per row 32
Our service for you
Technical specifications
- Connector type
Pin strip, straight
- Product type
Pin strip (precision)
- No. of rows
1
- Pins per row
32
- Total number of pins
32
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Circular
- Nominal voltage
1000 V AC
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Gold plated
- Contact material
Copper alloy
- Case material
PPS
- Pin length (receptacle)
3.60 mm
- Pin length (PCB)
3.20 mm
- Separable
Yes
- Dim
(L x W x H) 81.28 x 11.0 x 2.54 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
1580908
- Industrial packaging
No
- Content
1 pc(s)
- Width
11.0 mm
- Height
2.54 mm
- Length
81.28 mm
- RoHS-compliant
Yes
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Type
1580908
Documents & Downloads
Datasheet
Datasheet 1580908 TRU COMPONENTS Pin strip (precision) No. of rows: 1 Pins per row: 32 1580908 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1580908 TRU COMPONENTS Pin strip (precision) No. of rows: 1 Pins per row: 32 1580908 1 pc(s)

