
Number
Highlights & Details
- Content 1 pc(s)
- No. of rows 1
- Pins per row 4
Our service for you
Technical specifications
- Connector type
Pin strip, straight
- Product type
Pin strip (precision)
- No. of rows
1
- Pins per row
4
- Total number of pins
4
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Circular
- Nominal voltage
250 V AC
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Contact surface
Gold plated
- Contact material
Copper alloy
- Case material
Thermoplastic material
- Pin length (receptacle)
2.30 mm
- Pin length (PCB)
2.50 mm
- Separable
No
- Dim
(L x W x H) 10.16 x 6.50 x 2.50 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
TC-190408-004-1-00
- Industrial packaging
No
- Content
1 pc(s)
- Width
6.50 mm
- Height
2.50 mm
- Length
10.16 mm
- RoHS-compliant
Yes
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Type
TC-190408-004-1-00
Documents & Downloads
Datasheet
Datasheet 1560991 TRU COMPONENTS Pin strip (precision) No. of rows: 1 Pins per row: 4 TC-190408-004-1-00 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1560991 TRU COMPONENTS Pin strip (precision) No. of rows: 1 Pins per row: 4 TC-190408-004-1-00 1 pc(s)


