
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.61
15
10% = € 0.06
€ 0.55
25
11% = € 0.07
€ 0.54
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.61 / piece)
€ 0.65
-6 %
€ 3.05
plus VAT.
14-day return policy included
Highlights & Details
- Content 1 pc(s)
- No. of rows 1
- Pins per row 12
Technical specifications
- Connector type
Pin strip, straight
- Product type
Pin strip (standard)
- No. of rows
1
- Pins per row
12
- Total number of pins
12
- CS
2 mm
- Connection
Print
Soldering
- Pin shape
Square
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Contact surface
Gold plated
- Contact material
Copper alloy
- Pin length (receptacle)
4 mm
- Pin length (PCB)
2.70 mm
- Manufacturer part #
TC-2506324
- Content
1 pc(s)
- Height
8.20 mm
- Type
TC-2506324
Documents & Downloads
Datasheet
Datasheet 2139249 TRU COMPONENTS Pin strip (standard) No. of rows: 1 Pins per row: 12 TC-2506324 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2139249 TRU COMPONENTS Pin strip (standard) No. of rows: 1 Pins per row: 12 TC-2506324 1 pc(s)










