
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin strip, straight
1
20
20
2.54 mm
Black
Rectangular
250 V AC
3 A
3 A
Gold plated
Copper alloy
Thermoplastic material
5.70 mm
3.30 mm
No
(L x W x H) 50.80 x 17.70 x 2.50 mm
Perpendicular (to the PCB)
TC-18989-16-020-00
1 pc(s)
2.50 mm
50.80 mm
17.70 mm
No
TC-18989-16-020-00
Yes
+125 °C
-40 °C
Pin strip (standard)
Datasheet 1560741 TRU COMPONENTS Pin strip (standard) No. of rows: 1 Pins per row: 20 TC-18989-16-020-00 1 pc(s)