
Highlights & Details
Pin strip
- Content 100 pc(s)
- No. of rows 1
- Pins per row 25
Our service for you
Technical specifications
- Connector type
Pin strip, straight
- Product type
Pin strip (standard)
- No. of rows
1
- Pins per row
25
- Total number of pins
25
- CS
1.27 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Rectangular
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Gold plated
- Contact material
Copper alloy
- Case material
Thermoplastic material
- Pin Ø
0.43 mm
- Pin length (receptacle)
3 mm
- Pin length (PCB)
3 mm
- Separable
No
- Dim
(L x W x H) 31.75 x 8.0 x 2.50 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
TC-2521041
- Industrial packaging
Yes
- Content
100 pc(s)
- Width
8.0 mm
- Height
2.50 mm
- Length
31.75 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
TC-2521041
Documents & Downloads
Datasheet
Datasheet 1694031 TRU COMPONENTS Pin strip (standard) No. of rows: 1 Pins per row: 25 TC-2521041 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1694031 TRU COMPONENTS Pin strip (standard) No. of rows: 1 Pins per row: 25 TC-2521041 100 pc(s)
Description
This text is machine translated.


