
Total (€ 0.06 / piece)
€ 0.06
plus VAT.
14-day return policy included
Highlights & Details
Pin strip
- Content 1 pc(s)
- No. of rows 1
- Pins per row 3
Our service for you
Technical specifications
- Connector type
Pin strip, straight
- Product type
Pin strip (standard)
- No. of rows
1
- Pins per row
3
- Total number of pins
3
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Rectangular
- Nominal voltage
250 V AC
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Gold plated
- Contact material
Copper alloy
- Case material
Thermoplastic material
- Pin length (receptacle)
6.80 mm
- Pin length (PCB)
3.30 mm
- Separable
No
- Dim
(L x W x H) 12.60 x 7.62 x 2.50 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
TC-18863-13-003-00
- Industrial packaging
No
- Content
1 pc(s)
- Width
7.62 mm
- Height
2.50 mm
- Length
12.60 mm
- RoHS-compliant
Yes
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Type
TC-18863-13-003-00
Documents & Downloads
Datasheet
Datasheet 1560729 TRU COMPONENTS Pin strip (standard) No. of rows: 1 Pins per row: 3 TC-18863-13-003-00 1 pc(s)

