
Quantity (Piece(s))
Savings
Package size (plus VAT.)
2
-
€ 1.50
6
7% = € 0.11
€ 1.39
10
11% = € 0.16
€ 1.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 2
Total (€ 1.50 / piece)
€ 3.00
plus VAT.
14-day return policy included
Highlights & Details
- Content 1 pc(s)
- No. of rows 1
- Pins per row 36
Our service for you
Technical specifications
- Connector type
Pin strip, straight
- Product type
Pin strip (standard)
- No. of rows
1
- Pins per row
36
- Total number of pins
36
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Rectangular
- Nominal voltage
600 V
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Gold plated
- Contact material
Copper alloy
- Case material
Polyester
- Pin length (receptacle)
14 mm
- Pin length (PCB)
3.30 mm
- Separable
No
- Dim
(L x W x H) 91.44 x 19.80 x 2.54 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
1580874
- Industrial packaging
No
- Content
1 pc(s)
- Width
19.80 mm
- Height
2.54 mm
- Length
91.44 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
1580874
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1580874 TRU COMPONENTS Pin strip (standard) No. of rows: 1 Pins per row: 36 1580874 1 pc(s)
Description
This text is machine translated.
For vertical mounting as a cable connector or PCB connector strip. Application field: For printed set-up · for ribbon cable-connector · for loose wiring · Detachable. For "Wire-Wrap"-Connections.
For vertical mounting as a cable connector or PCB connector strip. Application field: For printed set-up · for ribbon cable-connector · for loose wiring · Detachable. For "Wire-Wrap"-Connections.



