
Highlights & Details
Multi-pin connector RM 2.54 mm
- Content 1 pc(s)
- No. of rows 1
- Pins per row 36
Our service for you
Technical specifications
- Connector type
Pin strip, straight
- No. of rows
1
- Pins per row
36
- Total number of pins
36
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Rectangular
- Nominal voltage
600 V
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Gold plated
- Contact material
Copper alloy
- Case material
Polyester
- Pin length (receptacle)
5.80 mm
- Pin length (PCB)
2.50 mm
- Separable
No
- Dim
(L x W x H) 91.44 x 12.60 x 2.54 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
1581019
- Content
1 pc(s)
- Height
2.54 mm
- Length
91.44 mm
- Width
12.60 mm
- Industrial packaging
No
- Type
1581019
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Product type
Pin strip (standard)
Documents & Downloads
Datasheet
Datasheet 1581019 TRU COMPONENTS Pin strip (standard) No. of rows: 1 Pins per row: 36 1581019 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1581019 TRU COMPONENTS Pin strip (standard) No. of rows: 1 Pins per row: 36 1581019 1 pc(s)


