
Highlights & Details
- Content 1 pc(s)
- No. of rows 1
- Pins per row 4
Our service for you
Technical specifications
- Connector type
Pin strip, straight
- Product type
Pin strip (standard)
- No. of rows
1
- Pins per row
4
- Total number of pins
4
- CS
1.27 mm
- Connection
SMD
- Factory colour
Black
- Pin shape
Rectangular
- Nominal voltage
500 V AC
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Contact surface
Gold plated
- Contact material
Copper alloy
- Case material
Thermoplastic material
- Pin length (receptacle)
3.05 mm
- Pin length (PCB)
2.29 mm
- Separable
No
- Dim
(L x W x H) 6.34 x 5.08 x 2.10 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
TC-1414-04-1-20-00
- Industrial packaging
No
- Content
1 pc(s)
- Width
5.08 mm
- Height
2.10 mm
- Length
6.34 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
TC-1414-04-1-20-00
Documents & Downloads
Datasheet
Datasheet 1560720 TRU COMPONENTS Pin strip (standard) No. of rows: 1 Pins per row: 4 TC-1414-04-1-20-00 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1560720 TRU COMPONENTS Pin strip (standard) No. of rows: 1 Pins per row: 4 TC-1414-04-1-20-00 1 pc(s)


