
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin strip, straight
1
4
4
2.54 mm
Black
Rectangular
500 V AC
3 A
3 A
Gold plated
Copper alloy
Thermoplastic material
5.50 mm
4 mm
No
(L x W x H) 12.00 x 10.16 x 2.50 mm
Perpendicular (to the PCB)
TC-1886S-12-004-00
1 pc(s)
2.50 mm
12.00 mm
10.16 mm
No
TC-1886S-12-004-00
Yes
+105 °C
-40 °C
Pin strip (standard)
User & Safety Instructions 1560962 TRU COMPONENTS Pin strip (standard) No. of rows: 1 Pins per row: 4 TC-1886S-12-004-00 1 pc(s)