
Number
Highlights & Details
- Content 1 pc(s)
- No. of rows 1
- Pins per row 50
Our service for you
Technical specifications
- Connector type
Pin strip, right angle
- No. of rows
1
- Pins per row
50
- Total number of pins
50
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Rectangular
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Gold plated
- Contact material
Copper alloy
- Case material
Thermoplastic material
- Pin length (receptacle)
4.50 mm
- Pin length (PCB)
3.30 mm
- Separable
Yes
- Dim
(L x W x H) 127.0 x 8.31 x 5.84 mm
- Manufacturer part #
1580925
- Content
1 pc(s)
- Height
5.84 mm
- Length
127.0 mm
- Width
8.31 mm
- Industrial packaging
No
- Type
1580925
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Product type
Pin strip (standard)
Documents & Downloads
Datasheet
Datasheet 1580925 TRU COMPONENTS Pin strip (standard) No. of rows: 1 Pins per row: 50 1580925 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1580925 TRU COMPONENTS Pin strip (standard) No. of rows: 1 Pins per row: 50 1580925 1 pc(s)


