
Number
Highlights & Details
- Content 1 pc(s)
- No. of rows 2
- Pins per row 20
Our service for you
Technical specifications
- Connector type
Pin strip, straight
- Product type
Pin strip (standard)
- No. of rows
2
- Pins per row
20
- Total number of pins
40
- CS
2 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Rectangular
- Nominal voltage
1000 V AC
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Contact surface
Gold plated
- Contact material
Copper alloy
- Case material
Thermoplastic material
- Pin length (receptacle)
4 mm
- Pin length (PCB)
2.70 mm
- Separable
No
- Dim
(L x W x H) 40.00 x 8.50 x 4.00 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
1580935
- Industrial packaging
No
- Content
1 pc(s)
- Width
8.50 mm
- Height
4.00 mm
- Length
40.00 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
1580935
Documents & Downloads
Datasheet
Datasheet 1580935 TRU COMPONENTS Pin strip (standard) No. of rows: 2 Pins per row: 20 1580935 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1580935 TRU COMPONENTS Pin strip (standard) No. of rows: 2 Pins per row: 20 1580935 1 pc(s)

