
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.25
10
8% = € 0.10
€ 1.15
25
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.25 / piece)
€ 1.25
plus VAT.
14-day return policy included
Highlights & Details
- Content 1 pc(s)
- No. of rows 2
- Pins per row 20
Technical specifications
- Connector type
Pin strip, straight
- Product type
Pin strip (standard)
- No. of rows
2
- Pins per row
20
- Total number of pins
40
- CS
1.27 mm
- Connection
Print
Soldering
- Pin shape
Square
- Nominal voltage
200 V AC
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Contact surface
Gold plated
- Contact material
Copper alloy
- Pin length (receptacle)
3 mm
- Pin length (PCB)
3 mm
- Manufacturer part #
TC-2506266
- Content
1 pc(s)
- Height
8 mm
- Type
TC-2506266
Documents & Downloads
Datasheet
Datasheet 2139212 TRU COMPONENTS Pin strip (standard) No. of rows: 2 Pins per row: 20 TC-2506266 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2139212 TRU COMPONENTS Pin strip (standard) No. of rows: 2 Pins per row: 20 TC-2506266 1 pc(s)










