
Number
Highlights & Details
- Content 1 pc(s)
- No. of rows 2
- Pins per row 3
Our service for you
Technical specifications
- Connector type
Pin strip, straight
- Product type
Pin strip (standard)
- No. of rows
2
- Pins per row
3
- Total number of pins
6
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Rectangular
- Nominal voltage
250 V AC
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Gold plated
- Contact material
Copper alloy
- Case material
Thermoplastic material
- Pin length (receptacle)
6.80 mm
- Pin length (PCB)
3.30 mm
- Separable
No
- Dim
(L x W x H) 12.60 x 7.62 x 5.00 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
TC-18884-13-006-00
- Industrial packaging
No
- Content
1 pc(s)
- Width
7.62 mm
- Height
5.00 mm
- Length
12.60 mm
- RoHS-compliant
Yes
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Type
TC-18884-13-006-00
Documents & Downloads
Datasheet
Datasheet 1560967 TRU COMPONENTS Pin strip (standard) No. of rows: 2 Pins per row: 3 TC-18884-13-006-00 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1560967 TRU COMPONENTS Pin strip (standard) No. of rows: 2 Pins per row: 3 TC-18884-13-006-00 1 pc(s)

