
Highlights & Details
- Content 1 pc(s)
- No. of rows 2
- Pins per row 36
Our service for you
Technical specifications
- Connector type
Pin strip, right angle
- Product type
Pin strip (standard)
- No. of rows
2
- Pins per row
36
- Total number of pins
72
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Rectangular
- Nominal voltage
1000 V
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Gold plated
- Contact material
Copper alloy
- Case material
Thermoplastic material
- Pin length (receptacle)
4 mm
- Pin length (PCB)
2.80 mm
- Separable
No
- Dim
(L x W x H) 91.44 x 10.35 x 7.8 mm
- Manufacturer part #
1580949
- Industrial packaging
No
- Content
1 pc(s)
- Width
10.35 mm
- Height
7.8 mm
- Length
91.44 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
1580949
Documents & Downloads
Datasheet
Datasheet 1580949 TRU COMPONENTS Pin strip (standard) No. of rows: 2 Pins per row: 36 1580949 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1580949 TRU COMPONENTS Pin strip (standard) No. of rows: 2 Pins per row: 36 1580949 1 pc(s)


