
Highlights & Details
- Content 1 pc(s)
- No. of rows 2
- Pins per row 4
Our service for you
Technical specifications
- Connector type
Pin strip, right angle
- Product type
Pin strip (standard)
- No. of rows
2
- Pins per row
4
- Total number of pins
8
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Rectangular
- Nominal voltage
250 V AC
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Gold plated
- Contact material
Copper alloy
- Case material
Thermoplastic material
- Pin length (receptacle)
4.80 mm
- Pin length (PCB)
3.30 mm
- Separable
No
- Dim
(L x W x H) 11.24 x 10.16 x 8.30 mm
- Manufacturer part #
TC-18947-13-008-00
- Industrial packaging
No
- Content
1 pc(s)
- Width
10.16 mm
- Height
8.30 mm
- Length
11.24 mm
- RoHS-compliant
Yes
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Type
TC-18947-13-008-00
Documents & Downloads
Datasheet
Datasheet 1560654 TRU COMPONENTS Pin strip (standard) No. of rows: 2 Pins per row: 4 TC-18947-13-008-00 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1560654 TRU COMPONENTS Pin strip (standard) No. of rows: 2 Pins per row: 4 TC-18947-13-008-00 1 pc(s)

