
Highlights & Details
Pin strip
- Content 1 pc(s)
- No. of rows 2
- Pins per row 40
Our service for you
Technical specifications
- Connector type
Pin strip, straight
- No. of rows
2
- Pins per row
40
- Total number of pins
80
- CS
1.27 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Rectangular
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Contact surface
Gold plated
- Contact material
Copper alloy
- Case material
Thermoplastic material
- Pin length (receptacle)
3 mm
- Pin length (PCB)
3 mm
- Separable
No
- Dim
(L x W x H) 50.80 x 8.0 x 3.40 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
1580884
- Content
1 pc(s)
- Height
3.40 mm
- Length
50.80 mm
- Width
8.0 mm
- Industrial packaging
No
- Type
1580884
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Product type
Pin strip (standard)
Documents & Downloads
Datasheet
Datasheet 1580884 TRU COMPONENTS Pin strip (standard) No. of rows: 2 Pins per row: 40 1580884 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1580884 TRU COMPONENTS Pin strip (standard) No. of rows: 2 Pins per row: 40 1580884 1 pc(s)


