

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin strip (standard)
Pin strip, straight
1
wire-to-board
2.54 mm
2
2
5.80 mm
1 mm
Rectangular
2 A
2 A
1 pc(s)
(L x W x H) 5.12 x 5.80 x 14.20 mm
Polyamide
1580975
Ecru
Silver
No
Polyamide
Phosphorus bronze
14.20 mm
5.12 mm
Yes
Perpendicular (to the PCB)
+85 °C
-25 °C
1580975
Datasheet 1580975 TRU COMPONENTS Pin strip (standard) Total number of pins 2 Contact spacing: 2.54 mm 1580975 1 pc(s)
User & Safety Instructions 1580975 TRU COMPONENTS Pin strip (standard) Total number of pins 2 Contact spacing: 2.54 mm 1580975 1 pc(s)