
Number
Highlights & Details
Connector pin strip, straight
- Content: 1 ST
- This text is machine translated.
Technical specifications
- Product type
Pin strip (standard)
- Connector type
Pin strip, straight
- No. of rows
1
- CS
2.54 mm
- Pins per row
3
- Total number of pins
3
- Width
5.8 mm
- Pin shape
Rectangular
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Content
1 pc(s)
- Dim
(L x W x H) 7.66 x 5.8 x 2.54 mm
- Case material
Polyester
- Manufacturer part #
TC-9556700
- Factory colour
White
- Contact material
Copper alloy
- Height
2.54 mm
- Length
7.66 mm
- RoHS-compliant
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
TC-9556700
Documents & Downloads
Datasheet
Datasheet 2389175 TRU COMPONENTS Pin strip (standard) Total number of pins 3 Contact spacing: 2.54 mm TC-9556700 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2389175 TRU COMPONENTS Pin strip (standard) Total number of pins 3 Contact spacing: 2.54 mm TC-9556700 1 pc(s)

