
Number
Highlights & Details
Pin strip
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 4
Our service for you
Technical specifications
- Product type
Pin strip (standard)
- Connector type
Pin strip, straight
- No. of rows
1
- Connector system
wire-to-board
- CS
2.54 mm
- Pins per row
4
- Total number of pins
4
- Width
5.80 mm
- Pin Ø
1 mm
- Pin shape
Rectangular
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Content
1 pc(s)
- Dim
(L x W x H) 10.20 x 5.80 x 14.20 mm
- Connection
Print
- Case material
Polyamide
- Manufacturer part #
1580977
- Factory colour
Ecru
Silver
- Industrial packaging
No
- Insulation material
Polyamide
- Contact material
Phosphorus bronze
- Height
14.20 mm
- Length
10.20 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+85 °C
- Min. temperature
-25 °C
- Type
1580977
Documents & Downloads
Datasheet
Datasheet 1580977 TRU COMPONENTS Pin strip (standard) Total number of pins 4 Contact spacing: 2.54 mm 1580977 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1580977 TRU COMPONENTS Pin strip (standard) Total number of pins 4 Contact spacing: 2.54 mm 1580977 1 pc(s)

