
Highlights & Details
Pin strip
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 4
Our service for you
Technical specifications
- Product type
Pin strip (standard)
- Connector type
Pin strip, right angle
- No. of rows
1
- Connector system
wire-to-board
- CS
2.54 mm
- Pins per row
4
- Total number of pins
4
- Width
9.20 mm
- Pin Ø
1 mm
- Pin shape
Rectangular
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Content
100 pc(s)
- Dim
(L x W x H) 10.20 x 9.20 x 14.20 mm
- Connection
Print
- Case material
Polyamide
- Manufacturer part #
TC-2521001
- Factory colour
Ecru
Silver
- Industrial packaging
Yes
- Insulation material
Polyamide
- Contact material
Phosphorus bronze
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Height
14.20 mm
- Length
10.20 mm
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+85 °C
- Min. temperature
-25 °C
- Type
TC-2521001
- Compatible with (details)
Housing with socket contacts
Documents & Downloads
Datasheet
Datasheet 1693994 TRU COMPONENTS Pin strip (standard) Total number of pins 4 Contact spacing: 2.54 mm TC-2521001 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1693994 TRU COMPONENTS Pin strip (standard) Total number of pins 4 Contact spacing: 2.54 mm TC-2521001 100 pc(s)
