
Number (Package size 145 pc(s))
Total (€ 78.98 / piece)
€ 78.98
plus VAT.
14-day return policy included
Technical specifications
- Product type
Pneumatic connector
- Pipe Ø
4 mm
6 mm
8 mm
10 mm
12 mm
- Manufacturer part #
TC-12879280
- Max. operating pressure
10 bar
- Min. operating pressure
0 bar
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Max. ambient temperature
80 °C
- Min. ambient temperature
-10 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3219820 TRU COMPONENTS Pneumatic connector TC-12879280 TC-Fitting kits-A Pipe diameter: 4 mm, 6 mm, 8 mm, 10 mm, 12 mm 145 pc(s)
User & Safety Instructions
User & Safety Instructions 3219820 TRU COMPONENTS Pneumatic connector TC-12879280 TC-Fitting kits-A Pipe diameter: 4 mm, 6 mm, 8 mm, 10 mm, 12 mm 145 pc(s)
Description
Scope of delivery
- 25x Straight piece PU4 Pipe diameter 4 mm
- 20x Straight piece PU6 Pipe diameter 6 mm
- 10x Straight piece PU8 Pipe diameter 8 mm
- 5x Straight piece PU10 Pipe diameter 10 mm
- 10x Straight piece PU12 Pipe diameter 12 mm
- 10x Y-piece PY6 Pipe diameter 6 mm
- 5x Y-piece PY10 Pipe diameter 10 mm
- 10x T-piece PE6 Pipe diameter 6 mm
- 10x T-piece PE8 Pipe diameter 8 mm
- 15x Straight piece PG8-6 Pipe diameter 8 mm, 6 mm
- 15x L-piece PV6 Pipe diameter 6 mm
- 10x L-piece PV8 Pipe diameter 8 mm








