

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pre-fab braid
Socket, straight
1
wire-to-board
2.54 mm
10
10
1 pc(s)
26
26
Open end cable
PBT
1244006
Red
Black
White
Yellow
Green
Orange
Brown
Blue
Purple
Grey
No
PVC
Copper alloy
45 V AC
500 mm
Yes
80 °C
1244006
26
0.14 mm²
26
Datasheet 1568196 TRU COMPONENTS Pre-fab braid Total number of pins 10 Contact spacing: 2.54 mm 1244006 1 pc(s)
User & Safety Instructions 1568196 TRU COMPONENTS Pre-fab braid Total number of pins 10 Contact spacing: 2.54 mm 1244006 1 pc(s)