
Number
Highlights & Details
Inductive proximity sensor M12, 4 mm
- 13-36 V/DC
- PNP
- Size: M12 (4-pin)
- IP67
Our service for you
Technical specifications
- Product type
Proximity sensor
- Type
TC-9393044
- Min. operating voltage
13 V DC
- Max. operating voltage
36 V DC
- Operating voltage
13 - 36 V DC
- Contact type
1 PNP
- Switching distance (max.)
4 mm
- Outputs
PNP
- Enclosure material
Brass
- Model
Inductive
- Material properties
nickel plated
- Installation type
shielded
- Size
M12
- Connector
M12 plug (4-pin)
- Features
LED indicator
Incl. enclosure
- Min. temperature
-30 °C
- Max. temperature
+80 °C
IP67
- Length
61.8 mm
- Width
12 mm
- Height
61.8 mm
- Depth
12 mm
- (Ø)
12 mm
- Dim
(Ø x H) 12 mm x 61.8 mm
- Content
1 pc(s)
- Switching frequency
1800 Hz
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2348261 TRU COMPONENTS Proximity sensor Inductive TC-9393044 TC-9393044 M12 shielded PNP (Ø x L) 12 mm x 61.8 mm
User & Safety Instructions
User & Safety Instructions 2348261 TRU COMPONENTS Proximity sensor Inductive TC-9393044 TC-9393044 M12 shielded PNP (Ø x L) 12 mm x 61.8 mm
Description
This text is machine translated.












