
Highlights & Details
TRU COMPONENTSPure SetRaspberry Pi® 3 B+ (1 GB)
- Raspberry Pi® set with all the necessary components for starting the Raspberry Pi® 3 B+
- Incl. Raspberry Pi® 3 B+, aluminum housing with integrated fan & power supply with on/off switch
Technical specifications
- Gigabit Ethernet via USB 2.0 (3x faster than with 3B)
- Frequency 1.4 GHz
- Product type
SBC starter kit
- Type
Raspberry Pi® 3 B+
- SoC
Broadcom BCM2837B0
- Processor
ARM Cortex-A53
- Processor cores (No.)
4 x
- GPU
Broadcom Video Core IV
1 GB
- Clock speed
1.4 GHz
- Memory type
DDR2
- Operating system (Version)
w/o OS
- Memory capacity
1 GB
- Internal ports
CSI (camera)
DSI (display)
GPIO (40-pin)
- External ports
4x USB 2.0
LAN (10/100/1000)
3.5 mm jack
HDMI™
micro SD
micro USB (current)
- Wi-Fi
b/g/n/ac
- Bluetooth
4.2
- Power supply (LOV)
via USB
- Output voltage
5 V DC
- Output current
2.5 A
- Content
PSU
Housing
- Length
85 mm
- Width
56 mm
- Height
17 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2299359 TRU COMPONENTS Pure Set Raspberry Pi® 3 B+ 1 GB 4 x 1.4 GHz PSU, Housing
User & Safety Instructions 2299359 TRU COMPONENTS Pure Set Raspberry Pi® 3 B+ 1 GB 4 x 1.4 GHz PSU, Housing
User & Safety Instructions 2299359 TRU COMPONENTS Pure Set Raspberry Pi® 3 B+ 1 GB 4 x 1.4 GHz PSU, Housing
User & Safety Instructions 2299359 TRU COMPONENTS Pure Set Raspberry Pi® 3 B+ 1 GB 4 x 1.4 GHz PSU, Housing
Conformity certificate
Conformity certificate 2299359 TRU COMPONENTS Pure Set Raspberry Pi® 3 B+ 1 GB 4 x 1.4 GHz PSU, Housing
Description
The core piece - the Raspberry Pi® 3B+
of the Raspberry Pi® 3 B+ has been equipped with a strong ARM Cortex-A53 quad-core processor with 4x 1.4 GHz. With this upgrade, the Pi® 3B+ delivers significantly more performance in certain applications. WiFi and Bluetooth® Low Energy and LAN onboard are available for fast and easy networking. The layout and connections of the Raspberry Pi® 3B+ are identical to the Raspberry Pi® 3 B, 2 B and B+.
No overheating - including active fans
protect your Raspberry Pi® with this high-quality aluminum housing against negative environmental influences such as dirt, mechanical effects and electromagnetic interference. In addition to the elegant look, this aluminum case is also significantly more robust than plastic or acrylic housing. The active fan integrated in the cover (30 x 30 mm) provides for an ideal cooling even with high computing work. The openings on the top of the housing ensure optimum air circulation.
Convenient on/off switch operation means
that the Raspberry Pi® is switched on and off due to a missing switch by connecting the USB cable to the power supply. With the convenient power supply and the USB cable, you can easily switch your Raspberry or other single-board computer on and off without having to unplug the plug each time.
Scope of delivery
- Raspberry Pi® 3 B+ (1 GB)
- VOLTCRAFT QCP-3000 USB-CHARGER
- renkforce USB power cable with on/off switch (1 m)
- renkforce aluminum housing with fan.























