
Highlights & Details
TRU COMPONENTSPure SetRaspberry Pi® 4 B (1 GB)
- Raspberry Pi® set with all the necessary components for starting the Raspberry Pi® 4 B
- Incl. Raspberry Pi® 4 B, aluminum housing with integrated fan & power supply with on/off switch
Technical specifications
- Gigabit Ethernet via USB 2.0 (3x faster than with 3B)
- Frequency 1.5 GHz
- Product type
SBC starter kit
- Type
Raspberry Pi® 4 B
- SoC
Broadcom 2711
- Processor
ARM Cortex-A72
- Processor cores (No.)
4 x
- GPU
Broadcom Video Core VI
1 GB
- Clock speed
1.5 GHz
- Memory type
DDR4
- Operating system (Version)
w/o OS
- Memory capacity
1 GB
- Internal ports
CSI (camera)
DSI (display)
GPIO (40-pin)
- External ports
2x USB 2.0
2x USB 3.0
LAN (10/100/1000)
2x HDMI™
3.5 mm jack
micro SD
USB-C® (current)
- Wi-Fi
b/g/n/ac
- Bluetooth
5.0
- Power supply (LOV)
via USB
- Output voltage
5 V DC
- Output current
3 A
- Content
PSU
Housing
- Length
85 mm
- Width
56 mm
- Height
17 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2632882 TRU COMPONENTS Pure Set Raspberry Pi® 4 B 1 GB 4 x 1.5 GHz PSU, Housing
Description
That Pure Set It is the perfect basis for your Raspberry Pi® 4 B. This gives you all the accessories you need to get your credit card-sized PC up and running.The heart of the Raspberry Pi® 4B (1 GB RAM1 GBThe Raspberry Pi® 4B is the powerful development of the extremely successful credit card-sized computer system. This 3rd-generation Raspberry comes with a high-performance ARM Cortex A72 4x 1.5 GHz quad core processor. This upgrade gives Raspberry Pi® 4B a lot more performance in certain applications. WiFi and Bluetooth® Low Energy and Gigabit LAN onboard are available for quick and easy networking.No overheating - incl. active fanProtect your Raspberry Pi® from negative environmental influences such as dirt, mechanical influences and electromagnetic interference with this high-quality aluminum housing. In addition to the elegant look, this aluminum case is also significantly more robust than plastic or acrylic housing. The active fan integrated in the cover (30 x 30 mm) provides for an ideal cooling even with high computing work. The openings on the top of the housing ensure optimum air circulation.Convenient on/off switchThe Raspberry Pi® is powered on due to a missing switch by connecting the USB cable to the power supply. With the convenient power supply and the USB cable, you can easily switch your Raspberry or other single-board computer on and off without having to unplug the plug each time.
Scope of delivery
- Raspberry Pi® 4 B (1 GB)
- VOLTCRAFT QCP-3000 USB-CHARGER
- renkforce USB power cable with on/off switch (1 m)
- renkforce aluminum housing with fan.



























