
Highlights & Details
TRU COMPONENTSPure SetRaspberry Pi® 4 B (2 GB)
- Raspberry Pi® set with all the necessary components for starting the Raspberry Pi® 4 B
- Incl. Raspberry Pi® 4 B, aluminum housing with integrated fan & power supply with on/off switch
Technical specifications
- Gigabit Ethernet via USB 2.0 (3x faster than with 3B)
- Frequency 1.5 GHz
- Product type
SBC starter kit
- Type
Raspberry Pi® 4 B
- SoC
Broadcom 2711
- Processor
ARM Cortex-A72
- Processor cores (No.)
4 x
- GPU
Broadcom Video Core VI
2 GB
- Clock speed
1.5 GHz
- Memory type
DDR4
- Operating system (Version)
w/o OS
- Memory capacity
2 GB
- Internal ports
CSI (camera)
DSI (display)
GPIO (40-pin)
- External ports
2x USB 2.0
2x USB 3.0
LAN (10/100/1000)
2x HDMI™
3.5 mm jack
micro SD
USB-C® (current)
- Wi-Fi
b/g/n/ac
- Bluetooth
5.0
- Power supply (LOV)
via USB
- Output voltage
5 V DC
- Output current
3 A
- Content
PSU
Housing
- Length
85 mm
- Width
56 mm
- Height
17 mm
Documents & Downloads
Datasheet
Datasheet 2299360 TRU COMPONENTS Pure Set Raspberry Pi® 4 B 2 GB 4 x 1.5 GHz PSU, Housing
User & Safety Instructions
User & Safety Instructions 2299360 TRU COMPONENTS Pure Set Raspberry Pi® 4 B 2 GB 4 x 1.5 GHz PSU, Housing
User & Safety Instructions 2299360 TRU COMPONENTS Pure Set Raspberry Pi® 4 B 2 GB 4 x 1.5 GHz PSU, Housing
User & Safety Instructions 2299360 TRU COMPONENTS Pure Set Raspberry Pi® 4 B 2 GB 4 x 1.5 GHz PSU, Housing
User & Safety Instructions 2299360 TRU COMPONENTS Pure Set Raspberry Pi® 4 B 2 GB 4 x 1.5 GHz PSU, Housing
User & Safety Instructions 2299360 TRU COMPONENTS Pure Set Raspberry Pi® 4 B 2 GB 4 x 1.5 GHz PSU, Housing
Conformity certificate
Conformity certificate 2299360 TRU COMPONENTS Pure Set Raspberry Pi® 4 B 2 GB 4 x 1.5 GHz PSU, Housing
Conformity certificate 2299360 TRU COMPONENTS Pure Set Raspberry Pi® 4 B 2 GB 4 x 1.5 GHz PSU, Housing
Description
The Raspberry Pi®2 GB
4B (RAM) of the Raspberry Pi® 4B is the core of the powerful development of the extremely successful credit card-sized computer system. This 3rd-generation Raspberry comes with a high-performance ARM Cortex A72 4x 1.5 GHz quad core processor. This upgrade gives Raspberry Pi® 4B a lot more performance in certain applications. WiFi and Bluetooth® Low Energy and Gigabit LAN onboard are available for quick and easy networking.
No overheating - including active fans
protect your Raspberry Pi® with this high-quality aluminum housing against negative environmental influences such as dirt, mechanical effects and electromagnetic interference. In addition to the elegant look, this aluminum case is also significantly more robust than plastic or acrylic housing. The active fan integrated in the cover (30 x 30 mm) provides for an ideal cooling even with high computing work. The openings on the top of the housing ensure optimum air circulation.
Convenient on/off switch operation means
that the Raspberry Pi® is switched on and off due to a missing switch by connecting the USB cable to the power supply. With the convenient power supply and the USB cable, you can easily switch your Raspberry or other single-board computer on and off without having to unplug the plug each time.
Scope of delivery
- Raspberry Pi® 4 B (2 GB)
- VOLTCRAFT QCP-3000 USB-CHARGER
- renkforce USB power cable with on/off switch (1 m)
- renkforce aluminum housing with fan.



























