
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 26.04
3
4% = € 1.13
€ 24.91
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 26.04 / piece)
€ 26.04
plus VAT.
14-day return policy included
Highlights & Details
Waterproof fan IP58 120 x 120 mm
- Degree of protection IP58
Technical specifications
- Product type
Axial fan
- Type
RD12038B12M
- Nominal voltage
12 V DC
- No. of wires
2
- Max. current consumption
370 mA
4.44 W
- Type of bearing
Double ball bearing
- Rotational speed
2450 U/min
- Noise emission (max.)
41 dB
- Air flow rate
172 m³/h
- Connection
Open end cable
- Factory colour
Black
- Material
Plastic
50000 h
IP58
- Min. temperature
-10 °C
- Max. temperature
70 °C
- Length
120 mm
- Width
120 mm
- Height
38 mm
- Dim
(L x W x H) 120 x 120 x 38 mm
Documents & Downloads
Datasheet
Datasheet 1566435 TRU COMPONENTS RD12038B12M Axial fan 12 V DC 172 m³/h (L x W x H) 120 x 120 x 38 mm
User & Safety Instructions
User & Safety Instructions 1566435 TRU COMPONENTS RD12038B12M Axial fan 12 V DC 172 m³/h (L x W x H) 120 x 120 x 38 mm
Description
Waterproof fan degree of protection IP58, with double ball bearing. Direction of rotation on the rotor seen on the left side; by blowing webs.
Scope of delivery
- Axial Fans
- User manual.






