
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 24.36
3
4% = € 1.06
€ 23.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 24.36 / piece)
€ 24.36
plus VAT.
Highlights & Details
Waterproof fan IP58 120 x 120 mm
- Degree of protection IP58
Technical specifications
- Product type
Axial fan
- Type
RD12038B24H
- Nominal voltage
24 V DC
- No. of wires
2
- Max. current consumption
260 mA
6.24 W
- Type of bearing
Double ball bearing
- Rotational speed
2800 U/min
- Noise emission (max.)
44.6 dB
- Air flow rate
193 m³/h
- Connection
Open end cable
- Factory colour
Black
- Material
Plastic
50000 h
IP58
- Min. temperature
-10 °C
- Max. temperature
70 °C
- Length
120 mm
- Width
120 mm
- Height
38 mm
- Dim
(L x W x H) 120 x 120 x 38 mm
Documents & Downloads
Datasheet
Datasheet 1566438 TRU COMPONENTS RD12038B24H Axial fan IP58 24 V DC 193 m³/h (L x W x H) 120 x 120 x 38 mm
User & Safety Instructions
User & Safety Instructions 1566438 TRU COMPONENTS RD12038B24H Axial fan IP58 24 V DC 193 m³/h (L x W x H) 120 x 120 x 38 mm
Description
Waterproof fan degree of protection IP58, with double ball bearing. Direction of rotation on the rotor seen on the left side; by blowing webs.
Scope of delivery
- Axial Fans
- User manual.






