
Highlights & Details
Waterproof fan IP58 120 x 120 mm
- Degree of protection IP58
Technical specifications
- Product type
Axial fan
- Type
RD8025B12H
- Nominal voltage
12 V DC
- Max. current consumption
170 mA
2.04 W
- Type of bearing
Double ball bearing
- Rotational speed
3000 U/min
- Noise emission (max.)
32 dB
- Air flow rate
57 m³/h
- Connection
Open end cable
- Factory colour
Black
- Material
Plastic
50000 h
IP58
- Min. temperature
-10 °C
- Max. temperature
70 °C
- Length
80 mm
- Width
80 mm
- Height
25 mm
- Dim
(L x W x H) 80 x 80 x 25 mm
Documents & Downloads
Datasheet
Datasheet 1566900 TRU COMPONENTS RD8025B12H Axial fan 12 V DC 57 m³/h (L x W x H) 80 x 80 x 25 mm
User & Safety Instructions
User & Safety Instructions 1566900 TRU COMPONENTS RD8025B12H Axial fan 12 V DC 57 m³/h (L x W x H) 80 x 80 x 25 mm
Description
Scope of delivery
- Axial Fans
- User manual.
What kind of Axial Fans are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






