
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 19.32
3
5% = € 0.96
€ 18.36
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 19.32 / piece)
€ 19.32
plus VAT.
14-day return policy included
Highlights & Details
Waterproof fan IP58 120 x 120 mm
- Degree of protection IP58
Technical specifications
- Product type
Axial fan
- Type
RD8025B24M
- Nominal voltage
24 V DC
- Max. current consumption
70 mA
1.68 W
- Type of bearing
Double ball bearing
- Rotational speed
2700 U/min
- Noise emission (max.)
29 dB
- Air flow rate
51 m³/h
- Connection
Open end cable
- Factory colour
Black
- Material
Plastic
50000 h
IP58
- Min. temperature
-10 °C
- Max. temperature
70 °C
- Length
80 mm
- Width
80 mm
- Height
25 mm
- Dim
(L x W x H) 80 x 80 x 25 mm
Documents & Downloads
Datasheet
Datasheet 1565176 TRU COMPONENTS RD8025B24M Axial fan IP58 24 V DC 51 m³/h (L x W x H) 80 x 80 x 25 mm
User & Safety Instructions
User & Safety Instructions 1565176 TRU COMPONENTS RD8025B24M Axial fan IP58 24 V DC 51 m³/h (L x W x H) 80 x 80 x 25 mm
Description
Waterproof fan degree of protection IP58, with double ball bearing. Direction of rotation on the rotor seen on the left side; by blowing webs.
Scope of delivery
- Axial Fans
- User manual.




