
Number
Highlights & Details
- Content 1 pc(s)
- No. of rows 1
- Pins per row 8
Technical specifications
- Connector type
Power strip, straight
- No. of rows
1
- Pins per row
8
- Total number of pins
8
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Tin plated
- Contact material
Copper alloy
- Case material
Thermoplastic material
- Pin length (PCB)
2.80 mm
- Separable
No
- Dim
(L x W x H) 20.32 x 9.80 x 2.54 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
TC-0306PF-008-1-50-00
- Content
1 pc(s)
- Height
2.54 mm
- Length
20.32 mm
- Width
9.80 mm
- Industrial packaging
No
- Type
TC-0306008-1-50-00
- Socket depth
6.10 mm
- RoHS-compliant
Yes
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Product type
SIL socket (precision)
Documents & Downloads
Datasheet
Datasheet 1560801 TRU COMPONENTS SIL socket (precision) No. of rows: 1 Pins per row: 8 TC-0306PF-008-1-50-00 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1560801 TRU COMPONENTS SIL socket (precision) No. of rows: 1 Pins per row: 8 TC-0306PF-008-1-50-00 1 pc(s)

