Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Power strip, straight
1
2
2
5.08 mm
Black
500 V AC
7.90 A
7.9 A
Tin plated
Copper alloy
Thermoplastic material
2.59 mm
No
(L x W x H) 10.49 x 10.16 x 5.08 mm
Perpendicular (to the PCB)
TC-0790395-02-1-50
1 pc(s)
5.08 mm
10.49 mm
10.16 mm
No
TC-0790395-02-1-50
Yes
+125 °C
-40 °C
SIL socket (standard)
Datasheet 1560922 TRU COMPONENTS SIL socket (standard) No. of rows: 1 Pins per row: 2 TC-0790395-02-1-50 1 pc(s)