
Number
Highlights & Details
Retroreflective sensor with mirror, M8, 12 - 24 V/DC
- Detecting ways: Retroreflective type
- Effective detection range: 300 cm
- Connector: Cable
Our service for you
Technical specifications
- Effective detection range: 300 cm
- Product type
Retroreflective light barrier
- Type
TC-9417220
- Functions
Light-ON
- Min. operating voltage
12 V
- Max. operating voltage
24 V
- Operating voltage
12 - 24 V
- Response time
1 ms
- Contact type
Unblinking
- Outputs
NPN
- Connector
M8
- Cable length
2.00 m
- Size
M8
- Transmitter type
LED IR
- Wavelength
880 nm
300 cm
IP64
- Min. temperature
-25 °C
- Max. temperature
55 °C
- RoHS-compliant
Yes
- Content
1 pc(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2354305 TRU COMPONENTS Retroreflective light barrier TC-9417220 M8 Effective detection range: 300 cm Light-ON 1 pc(s)
User & Safety Instructions 2354305 TRU COMPONENTS Retroreflective light barrier TC-9417220 M8 Effective detection range: 300 cm Light-ON 1 pc(s)
Description
Scope of delivery
- Sensor
- Mirror
- Holder
- 2x Screws







