
TRU COMPONENTS RJ45-01 RJ45 mounting socket 1408770 Socket, built-in, Plug, straight No. of pins (RJ) 8P8C Silver 1 pc(s
Number
Highlights & Details
RJ45 mounting socket
Our service for you
Technical specifications
- Type
RJ45-01
- Product type
RJ45 connector
- Connector type
Socket, built-in
Plug, straight
- No. of pins
8P8C
- Connector standard
RJ45
- Bore Ø
22 mm
- Factory colour
Silver
- Content
1 pc(s)
- RoHS-compliant
Yes
- Cable length
0.60 m
- Compatible with (details)
Installation thickness 1 - 10 mm
- Material (details)
Aluminium anodised
- Type
1 x RJ45 socket to 1 x RJ45 plug with 60 cm cable
- Temperature range
-25 - +55 °C
Documents & Downloads
Datasheet
Datasheet 1408770 TRU COMPONENTS RJ45-01 RJ45 mounting socket 1408770 Socket, built-in, Plug, straight No. of pins (RJ) 8P8C Silver 1 pc(s
Datasheet 1408770 TRU COMPONENTS RJ45-01 RJ45 mounting socket 1408770 Socket, built-in, Plug, straight No. of pins (RJ) 8P8C Silver 1 pc(s
User & Safety Instructions
User & Safety Instructions 1408770 TRU COMPONENTS RJ45-01 RJ45 mounting socket 1408770 Socket, built-in, Plug, straight No. of pins (RJ) 8P8C Silver 1 pc(s

