
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.67
10
8% = € 0.13
€ 1.54
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.67 / piece)
€ 1.67
plus VAT.
14-day return policy included
Highlights & Details
RJ45 coupling, CAT 6a
Our service for you
Technical specifications
- Type
93038C361
- Product type
RJ45 connector
- Connector type
Connector, straight
- No. of pins
8
CAT 6A
- Connector standard
RJ45
- AWG max.
22
- AWG (min.)
26
- Factory colour
Black
White
- Content
1 pc(s)
- Contact material
Phosphorus bronze
- Material
PC
- Width
17.1 mm
- Height
25.3 mm
- Length
35.2 mm
- RoHS-compliant
Yes
- Features
unshielded enclosure
- Max. temperature
+70 °C
- Min. temperature
0 °C
Documents & Downloads
Datasheet
Datasheet 1515265 TRU COMPONENTS RJ45 coupling, CAT 6a 93038C361 Connector, straight No. of pins (RJ) 8 Black, White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1515265 TRU COMPONENTS RJ45 coupling, CAT 6a 93038C361 Connector, straight No. of pins (RJ) 8 Black, White 1 pc(s)







