
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.03
5
7% = € 0.27
€ 3.76
10
9% = € 0.37
€ 3.66
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.03 / piece)
€ 4.03
plus VAT.
14-day return policy included
Highlights & Details
RJ45 coupling, CAT 6a
Our service for you
Technical specifications
- Cable diameter 8 mm.
- Type
93038C362
- Product type
RJ45 connector
- Connector type
Connector, straight
- No. of pins
8
CAT 6A
- Connector standard
RJ45
- AWG max.
22
- AWG (min.)
26
- Factory colour
Metal
- Content
1 pc(s)
- Contact material
Phosphorus bronze
- Material
Zinc (die-cast)
- Width
37.8 mm
- Height
20.3 mm
- Length
14.45 mm
- RoHS-compliant
Yes
- Features
shielded housing
- Max. temperature
+70 °C
- Min. temperature
0 °C
Documents & Downloads
Datasheet
Datasheet 1515266 TRU COMPONENTS RJ45 coupling, CAT 6a 93038C362 Connector, straight No. of pins (RJ) 8 Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1515266 TRU COMPONENTS RJ45 coupling, CAT 6a 93038C362 Connector, straight No. of pins (RJ) 8 Metal 1 pc(s)







