
TRU COMPONENTS RJ45 mounted socket, cable length 1.50 m RJ45-03-BK Socket, built-in, Plug, straight Black 1 pc(s)
Number
Highlights & Details
RJ45 mounted socket, cable length 1.50 m
Our service for you
Technical specifications
- Type
RJ45-03-BK
- Product type
RJ45 socket module
- Connector type
Socket, built-in
Plug, straight
- Factory colour
Black
- Content
1 pc(s)
- RoHS-compliant
Yes
- Temperature range
-20 - +85 °C
Documents & Downloads
Datasheet
Datasheet 1515254 TRU COMPONENTS RJ45 mounted socket, cable length 1.50 m RJ45-03-BK Socket, built-in, Plug, straight Black 1 pc(s)
Datasheet 1515254 TRU COMPONENTS RJ45 mounted socket, cable length 1.50 m RJ45-03-BK Socket, built-in, Plug, straight Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1515254 TRU COMPONENTS RJ45 mounted socket, cable length 1.50 m RJ45-03-BK Socket, built-in, Plug, straight Black 1 pc(s)


