
Number
Highlights & Details
CMOS mini color camera module
Our service for you
Technical specifications
- Illumination: 1.5 lx
- Output signal: Standard Video Out 1V PP (75 Ω)
- 2:1 interlaced scanning:
- Effective Screen size: 5,961 x 4,276 mm
- Signal-to-noise ratio:> 48 dB
- Dynamic range:> 72 dB
- Product type
Colour camera module
- Type
RS-OV7949-1818
- Sensor type
CMOS
- Sensor size
8.5 mm (1/3")
- Content
1 pc(s)
- Max. operating voltage
5 V DC
- Operating voltage
5 V DC (max)
- Max. current consumption
45 mA
- Resolution (TVL)
340 TVL
- Pic resolution
628 x 582 Pixel
- Resolution
365496 p
- F-number
f/1.6 (max)
- Max. focal length
6 mm
- Focal length (range)
6 mm (max)
- Angular aperture
FOV 51 ° x 43 °
- Length
30 mm
- Width
21 mm
- Height
15 mm
- Dim
(L x W x H) 30 x 21 x 15 mm
Documents & Downloads
Datasheet
Datasheet 1570575 TRU COMPONENTS RS-OV7949-1818 Colour camera module 1 pc(s) 5 V DC (max) (L x W x H) 30 x 21 x 15 mm
User & Safety Instructions
User & Safety Instructions 1570575 TRU COMPONENTS RS-OV7949-1818 Colour camera module 1 pc(s) 5 V DC (max) (L x W x H) 30 x 21 x 15 mm
Description
This text is machine translated.

