
Number
Highlights & Details
TRU COMPONENTS Selector switch S2SRN-L3AY
- 2-position Selector switch With short leverRemains in its positionOperating angle: Left 0 , right 90ºYellow illuminatedInstallation diameter Ø22/25 mmProtection class: IP52
Technical specifications
- Operating humidity 35 - 85% RH
- Packaging type
Piece
- Product type
Selector switch
- Switch/button features
lockable
- Lighting type
incl. lighting
- Operation type
Toggle
- Colour
Yellow
- Factory colour
Yellow
- Case colour
Yellow
- Print motif
Arrow symbol
- Connection
External contact
- Front panel cut-out
Ø22/25 mm mm
- Functions
latch
- Electrical lifespan
≧100,000 operations (20 operations/min)
- Recess diameter
25 mm
- Type
Off/On
IP52
- Min. temperature
-15 °C
- Max. temperature
55 °C
- Switching voltage
250 V
- Switching angle
1 x 90 °
- Height
25.3 mm
- (Ø)
22 mm
- Content
1 pc(s)
- Dim
(Ø x H) 22 mm x 25.3 mm
- Type
S2SRN-L3AY
Documents & Downloads
Datasheet
Datasheet 2465044 TRU COMPONENTS TC-9860176 S2SRN-L3AY Selector switch Toggle Yellow 1 x 90 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2465044 TRU COMPONENTS TC-9860176 S2SRN-L3AY Selector switch Toggle Yellow 1 x 90 ° 1 pc(s)
Description
This text is machine translated.







