
Number
Total (€ 0.51 / piece)
€ 0.51
plus VAT.
14-day return policy included
Highlights & Details
- Content 1 pc(s)
- No. of rows 1
- Pins per row 10
Technical specifications
- Connector type
Power strip, straight
- Product type
SIL socket (precision)
- No. of rows
1
- Pins per row
10
- Total number of pins
10
- CS
2.54 mm
- Connection
Print
Soldering
- Pin shape
Circular
- Nominal voltage
60 V AC
60 V DC
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Gold plated
- Pin length (PCB)
3 mm
- Separable
Yes
- Manufacturer part #
TC-2506409
- Content
1 pc(s)
- Height
10 mm
- Type
TC-2506409
Documents & Downloads
Datasheet
Datasheet 2139303 TRU COMPONENTS SIL socket (precision) No. of rows: 1 Pins per row: 10 TC-2506409 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2139303 TRU COMPONENTS SIL socket (precision) No. of rows: 1 Pins per row: 10 TC-2506409 1 pc(s)










