
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.25
9
8% = € 0.10
€ 1.15
15
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.25 / piece)
€ 1.25
plus VAT.
14-day return policy included
Highlights & Details
- Content 1 pc(s)
- No. of rows 1
- Pins per row 10
Technical specifications
- Connector type
Power strip, straight
- Product type
SIL socket (precision)
- No. of rows
1
- Pins per row
10
- Total number of pins
10
- CS
2.54 mm
- Connection
Print
Soldering
- Pin shape
Circular
- Nominal voltage
60 V AC
60 V DC
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Case material
Thermoplastic UL94V-O
- Pin length (PCB)
2.75 mm
- Separable
Yes
- Manufacturer part #
TC-2506456
- Content
1 pc(s)
- Height
3 mm
- Type
TC-2506456
Documents & Downloads
Datasheet
Datasheet 2139334 TRU COMPONENTS SIL socket (precision) No. of rows: 1 Pins per row: 10 TC-2506456 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2139334 TRU COMPONENTS SIL socket (precision) No. of rows: 1 Pins per row: 10 TC-2506456 1 pc(s)










