
Quantity (Piece(s))
Savings
Package size (plus VAT.)
2
-
€ 1.50
6
7% = € 0.11
€ 1.39
10
11% = € 0.16
€ 1.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 2
Total (€ 1.50 / piece)
€ 3.00
plus VAT.
14-day return policy included
Highlights & Details
- Content 1 pc(s)
- No. of rows 1
- Pins per row 16
Technical specifications
- Connector type
Power strip, straight
- Product type
SIL socket (precision)
- No. of rows
1
- Pins per row
16
- Total number of pins
16
- CS
2.54 mm
- Connection
Print
Soldering
- Pin shape
Circular
- Nominal voltage
60 V AC
60 V DC
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Case material
Thermoplastic UL94V-O
- Pin length (PCB)
2.75 mm
- Separable
Yes
- Manufacturer part #
TC-2506458
- Content
1 pc(s)
- Height
3 mm
- Type
TC-2506458
Documents & Downloads
Datasheet
Datasheet 2139421 TRU COMPONENTS SIL socket (precision) No. of rows: 1 Pins per row: 16 TC-2506458 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2139421 TRU COMPONENTS SIL socket (precision) No. of rows: 1 Pins per row: 16 TC-2506458 1 pc(s)










