
Number
Highlights & Details
- Content 1 pc(s)
- No. of rows 1
- Pins per row 2
Our service for you
Technical specifications
- Connector type
Power strip, right angle
- No. of rows
1
- Pins per row
2
- Total number of pins
2
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Circular
- Nominal voltage
150 V DC
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Tin plated
- Contact material
Copper alloy
- Case material
Thermoplastic material
- Pin Ø
0.60 mm
- Pin length (receptacle)
2.40 mm
- Pin length (PCB)
3.30 mm
- Separable
No
- Dim
(L x W x H) 8.30 x 5.84 x 5.08 mm
- Connector orientation
Parallel (to the PCB)
- Manufacturer part #
TC-0308-002-1-50-00
- Content
1 pc(s)
- Height
5.08 mm
- Length
8.30 mm
- Width
5.84 mm
- Industrial packaging
No
- Type
TC-0308002-1-50-00
- Socket depth
5.80 mm
- RoHS-compliant
Yes
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Product type
SIL socket (precision)
Documents & Downloads
Datasheet
Datasheet 1560807 TRU COMPONENTS SIL socket (precision) No. of rows: 1 Pins per row: 2 TC-0308-002-1-50-00 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1560807 TRU COMPONENTS SIL socket (precision) No. of rows: 1 Pins per row: 2 TC-0308-002-1-50-00 1 pc(s)

