
Number
Highlights & Details
- Content 1 pc(s)
- No. of rows 1
- Pins per row 36
Our service for you
Technical specifications
- Connector type
Power strip, straight
- Product type
SIL socket (precision)
- No. of rows
1
- Pins per row
36
- Total number of pins
36
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Circular
- Nominal voltage
60 V
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Gold plated
- Contact material
Copper alloy
- Case material
PPS
- Pin Ø
0.60 mm
- Pin length (PCB)
3 mm
- Separable
Yes
- Dim
(L x W x H) 91.44 x 10.00 x 2.54 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
1580929
- Socket depth
6.5 mm
- Industrial packaging
No
- Content
1 pc(s)
- Width
10.00 mm
- Height
2.54 mm
- Length
91.44 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
1580929
Documents & Downloads
Datasheet
Datasheet 1580929 TRU COMPONENTS SIL socket (precision) No. of rows: 1 Pins per row: 36 1580929 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1580929 TRU COMPONENTS SIL socket (precision) No. of rows: 1 Pins per row: 36 1580929 1 pc(s)
Description
Round pins Ø 0.5 mm. Contacts: 6-Finger-Precision contact with a gilded Contact spring.

