
Highlights & Details
Receptacles (Standard)
- Content 1 pc(s)
- No. of rows 1
- Pins per row 10
Our service for you
Technical specifications
- Connector type
Power strip, straight
- Product type
SIL socket (standard)
- No. of rows
1
- Pins per row
10
- Total number of pins
10
- CS
5.08 mm
- Connection
Print
- Factory colour
Black
- Nominal voltage
500 V AC
- Nominal current
7.90 A
- Nominal current - rounded value
7.9 A
- Contact surface
Tin plated
- Contact material
Copper alloy
- Case material
Thermoplastic material
- Pin length (PCB)
2.59 mm
- Separable
No
- Dim
(L x W x H) 50.80 x 10.49 x 5.08 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
TC-0790395-10-1-50
- Industrial packaging
No
- Content
1 pc(s)
- Width
10.49 mm
- Height
5.08 mm
- Length
50.80 mm
- RoHS-compliant
Yes
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Type
TC-0790395-10-1-50
Documents & Downloads
Datasheet
Datasheet 1560924 TRU COMPONENTS SIL socket (standard) No. of rows: 1 Pins per row: 10 TC-0790395-10-1-50 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1560924 TRU COMPONENTS SIL socket (standard) No. of rows: 1 Pins per row: 10 TC-0790395-10-1-50 1 pc(s)


