
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.92
10
7% = € 0.14
€ 1.78
25
10% = € 0.20
€ 1.72
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.92 / piece)
€ 1.92
plus VAT.
14-day return policy included
Highlights & Details
- Content 1 pc(s)
- No. of rows 1
- Pins per row 16
Technical specifications
- Connector type
Power strip, straight
- Product type
SIL socket (standard)
- No. of rows
1
- Pins per row
16
- Total number of pins
16
- CS
2.54 mm
- Pin shape
Square
- Nominal voltage
600 V AC
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact material
Phosphorus bronze
- Pin length (PCB)
2.80 mm
- Separable
No
- Manufacturer part #
TC-2506425
- Socket depth
3.90 mm
- Content
1 pc(s)
- Height
5.70 mm
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
TC-2506425
Documents & Downloads
Datasheet
Datasheet 2139314 TRU COMPONENTS SIL socket (standard) No. of rows: 1 Pins per row: 16 TC-2506425 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2139314 TRU COMPONENTS SIL socket (standard) No. of rows: 1 Pins per row: 16 TC-2506425 1 pc(s)










