

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Power strip, right angle
SIL socket (standard)
1
20
20
2.54 mm
Black
Rectangular
600 V
3 A
3 A
Gold plated
Copper alloy
Polyester
0.70 mm
3.20 mm
No
(L x W x H) 51.30 x 7.2 x 5.60 mm
Parallel (to the PCB)
1580875
4.2 mm
No
1 pc(s)
7.2 mm
5.60 mm
51.30 mm
Yes
+105 °C
-40 °C
1580875
Datasheet 1580875 TRU COMPONENTS SIL socket (standard) No. of rows: 1 Pins per row: 20 1580875 1 pc(s)
User & Safety Instructions 1580875 TRU COMPONENTS SIL socket (standard) No. of rows: 1 Pins per row: 20 1580875 1 pc(s)